


NCV4276CDT33RKG | |
|---|---|
DigiKey Part Number | 488-NCV4276CDT33RKGTR-ND - Tape & Reel (TR) 488-NCV4276CDT33RKGCT-ND - Cut Tape (CT) 488-NCV4276CDT33RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDT33RKG |
Description | IC REG LINEAR 3.3V 400MA DPAK-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276CDT33RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 70dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,84210 € | 84,21 € |
| 250 | 0,73292 € | 183,23 € |
| 500 | 0,66572 € | 332,86 € |
| 1.000 | 0,60945 € | 609,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58923 € | 1.473,08 € |
| 5.000 | 0,57573 € | 2.878,65 € |
| 7.500 | 0,56896 € | 4.267,20 € |
| 12.500 | 0,56146 € | 7.018,25 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

