Direct
Similar



NCV4276ADTADJRKG | |
|---|---|
DigiKey Part Number | NCV4276ADTADJRKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4276ADTADJRKG |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4276ADTADJRKG Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (100Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Max) | Supplier Device Package DPAK-5 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4276BDTADJRKG | onsemi | 12.651 | NCV4276BDTADJRKGOSCT-ND | 1,22000 € | Direct |
| TLE42764DVATMA1 | Infineon Technologies | 8.012 | TLE42764DVATMA1CT-ND | 1,17000 € | Similar |



