NCV4276ADSADJG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 844
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.168
Unit Price: 1,27000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4276ADSADJG

DigiKey Part Number
NCV4276ADSADJG-ND
Manufacturer
Manufacturer Product Number
NCV4276ADSADJG
Description
IC REG LIN POS ADJ 400MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4276ADSADJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
70dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types