


NCV4275ADS33G | |
|---|---|
DigiKey Part Number | NCV4275ADS33G-ND |
Manufacturer | |
Manufacturer Product Number | NCV4275ADS33G |
Description | IC REG LINEAR 3.3V 450MA D2PAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275ADS33G Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 1.17V @ 300mA | Supplier Device Package D2PAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 200 µA |

