Direct
Similar



NCV4274ST33T3G | |
|---|---|
DigiKey Part Number | NCV4274ST33T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4274ST33T3G |
Description | IC REG LINEAR 3.3V 400MA SOT-223 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4274ST33T3G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 45 mA |
Packaging Tape & Reel (TR) | PSRR 60dB (100Hz) |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 1.33V @ 250mA | Supplier Device Package SOT-223 (TO-261) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4274AST33T3G | onsemi | 10.861 | NCV4274AST33T3GOSCT-ND | 1,24000 € | Direct |
| LM2936MPX-3.3/NOPB | Texas Instruments | 3.170 | 296-35272-1-ND | 1,80000 € | Similar |



