


NCV4269CPD50R2G | |
|---|---|
DigiKey Part Number | 488-NCV4269CPD50R2GTR-ND - Tape & Reel (TR) 488-NCV4269CPD50R2GCT-ND - Cut Tape (CT) 488-NCV4269CPD50R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4269CPD50R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4269CPD50R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,99160 € | 24,79 € |
| 100 | 0,88200 € | 88,20 € |
| 250 | 0,82992 € | 207,48 € |
| 500 | 0,79852 € | 399,26 € |
| 1.000 | 0,79438 € | 794,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72363 € | 1.809,08 € |
| 5.000 | 0,70766 € | 3.538,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

