


NCV4269CD150R2G | |
|---|---|
DigiKey Part Number | 488-NCV4269CD150R2GTR-ND - Tape & Reel (TR) 488-NCV4269CD150R2GCT-ND - Cut Tape (CT) 488-NCV4269CD150R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4269CD150R2G |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4269CD150R2G Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76640 € | 19,16 € |
| 100 | 0,67890 € | 67,89 € |
| 250 | 0,63720 € | 159,30 € |
| 500 | 0,61202 € | 306,01 € |
| 1.000 | 0,60284 € | 602,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55290 € | 1.382,25 € |
| 5.000 | 0,54011 € | 2.700,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

