


NCV4263-2CD250R2G | |
|---|---|
DigiKey Part Number | 488-NCV4263-2CD250R2GTR-ND - Tape & Reel (TR) 488-NCV4263-2CD250R2GCT-ND - Cut Tape (CT) 488-NCV4263-2CD250R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4263-2CD250R2G |
Description | IC REG LINEAR 5V 200MA 14-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4263-2CD250R2G Models |
Category | Current - Supply (Max) 23 mA |
Mfr | PSRR 80dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package 14-SOIC |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 1.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03560 € | 25,89 € |
| 100 | 0,92220 € | 92,22 € |
| 250 | 0,86820 € | 217,05 € |
| 500 | 0,83562 € | 417,81 € |
| 1.000 | 0,83313 € | 833,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75780 € | 1.894,50 € |
| 5.000 | 0,74124 € | 3.706,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

