


NCV4254CPDSTR2G | |
|---|---|
DigiKey Part Number | 488-NCV4254CPDSTR2GTR-ND - Tape & Reel (TR) 488-NCV4254CPDSTR2GCT-ND - Cut Tape (CT) 488-NCV4254CPDSTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4254CPDSTR2G |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4254CPDSTR2G Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Current Limit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 45V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.4V @ 70mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4254CPDAJR2G | onsemi | 2.240 | 488-NCV4254CPDAJR2GCT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,81840 € | 20,46 € |
| 100 | 0,72610 € | 72,61 € |
| 250 | 0,68216 € | 170,54 € |
| 500 | 0,65564 € | 327,82 € |
| 1.000 | 0,63380 € | 633,80 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

