
NCV33164D-5R2G | |
|---|---|
DigiKey Part Number | 488-NCV33164D-5R2GTR-ND - Tape & Reel (TR) 488-NCV33164D-5R2GCT-ND - Cut Tape (CT) 488-NCV33164D-5R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33164D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33164D-5R2G Models |
Category | Reset Active Low |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.33V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,36400 € | 9,10 € |
| 100 | 0,31800 € | 31,80 € |
| 250 | 0,29612 € | 74,03 € |
| 500 | 0,28290 € | 141,45 € |
| 1.000 | 0,27201 € | 272,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25292 € | 632,30 € |
| 5.000 | 0,24620 € | 1.231,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


