Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV33163P

DigiKey Part Number
NCV33163POS-ND
Manufacturer
Manufacturer Product Number
NCV33163P
Description
IC REG BUCK BST ADJ 2.5A 16PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2.5A (Switch) 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
NCV33163P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
55kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 115°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.410 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.410In Stock
Ships from Rochester Electronics, LLC