
NCV33067DWR2G | |
|---|---|
DigiKey Part Number | 488-NCV33067DWR2G-ND |
Manufacturer | |
Manufacturer Product Number | NCV33067DWR2G |
Description | HIGH PERFORMANCE RESONANT MODE C |
Customer Reference | |
Detailed Description | Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 2.05MHz |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Bulk | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Dead Time Control, Enable, Frequency Control, Reset, Soft Start |
Output Type Transistor Driver | Operating Temperature -40°C ~ 85°C (TA) |
Function Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Half-Bridge, Push-Pull | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 16-SOIC (0.295", 7.50mm Width), 13 Leads |
Output Phases 1 | Supplier Device Package 16-SOIC |
Voltage - Supply (Vcc/Vdd) 20V |

