
NCV33035DWR2G | |
|---|---|
DigiKey Part Number | NCV33035DWR2GOSTR-ND - Tape & Reel (TR) NCV33035DWR2GOSCT-ND - Cut Tape (CT) NCV33035DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33035DWR2G |
Description | IC MOTOR DRIVER 10V-30V 24SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Analog 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33035DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Analog | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,47800 € | 54,78 € |
| 25 | 5,07960 € | 126,99 € |
| 100 | 4,64180 € | 464,18 € |
| 250 | 4,53196 € | 1.132,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,08105 € | 4.081,05 € |
| 2.000 | 3,99830 € | 7.996,60 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |









