NCV317MBTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 7.553
Unit Price: 0,52000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV317MBTG

DigiKey Part Number
NCV317MBTG-ND
Manufacturer
Manufacturer Product Number
NCV317MBTG
Description
IC REG LIN POS ADJ 500MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220-3
EDA/CAD Models
NCV317MBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.048 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.198In Stock
Ships from Rochester Electronics, LLC
12.850In Stock
Ships from Flip Electronics