


NCV317MABSTT3G | |
|---|---|
DigiKey Part Number | NCV317MABSTT3GOSTR-ND - Tape & Reel (TR) NCV317MABSTT3GOSCT-ND - Cut Tape (CT) NCV317MABSTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317MABSTT3G |
Description | IC REG LIN POS ADJ 500MA SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV317MABSTT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,21032 € | 105,16 € |
| 1.000 | 0,20180 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18352 € | 734,08 € |
| 8.000 | 0,17891 € | 1.431,28 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




