Direct

NCV3066PG | |
|---|---|
DigiKey Part Number | NCV3066PG-ND |
Manufacturer | |
Manufacturer Product Number | NCV3066PG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCV3066PG Models |
Category | Current - Output / Channel 1.5A (Switch) |
Manufacturer onsemi | Frequency 150kHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Obsolete | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV3066DR2G | onsemi | 1.772 | NCV3066DR2GOSCT-ND | 1,61000 € | Direct |


