
NCV3066DR2G | |
|---|---|
DigiKey Part Number | NCV3066DR2GOSTR-ND - Tape & Reel (TR) NCV3066DR2GOSCT-ND - Cut Tape (CT) NCV3066DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3066DR2G |
Description | IC LED DRVR RGLTR PWM 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV3066DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08760 € | 27,19 € |
| 100 | 0,96930 € | 96,93 € |
| 250 | 0,91284 € | 228,21 € |
| 500 | 0,87882 € | 439,41 € |
| 1.000 | 0,87746 € | 877,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79734 € | 1.993,35 € |
| 5.000 | 0,78004 € | 3.900,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

