LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV3065DR2G

DigiKey Part Number
NCV3065DR2GOSTR-ND - Tape & Reel (TR)
NCV3065DR2GOSCT-ND - Cut Tape (CT)
NCV3065DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV3065DR2G
Description
IC LED DRVR RGLTR PWM 1.5A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV3065DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
1.5A (Switch)
Frequency
150kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
101,00900 €10,09 €
250,91640 €22,91 €
1000,81420 €81,42 €
2500,76548 €191,37 €
5000,73610 €368,05 €
1.0000,72999 €729,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,66641 €1.666,02 €
5.0000,65147 €3.257,35 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €