
NCV304LSQ33T1G | |
|---|---|
DigiKey Part Number | NCV304LSQ33T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV304LSQ33T1G |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
EDA/CAD Models | NCV304LSQ33T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-82A, SOT-343 |
Number of Voltages Monitored 1 | Supplier Device Package SC-82AB |
Voltage - Threshold 3.3V | Base Product Number |
Output Push-Pull, Totem Pole |

