Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
5-TSOP

NCV303LSN45T1G

DigiKey Part Number
NCV303LSN45T1GOSTR-ND - Tape & Reel (TR)
NCV303LSN45T1GOSCT-ND - Cut Tape (CT)
NCV303LSN45T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV303LSN45T1G
Description
IC SUPERVISOR 1 CHANNEL 5TSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV303LSN45T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
onsemi
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Threshold
4.5V
Supplier Device Package
5-TSOP
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20900 €2,09 €
250,18640 €4,66 €
1000,16050 €16,05 €
2500,14828 €37,07 €
5000,14090 €70,45 €
1.0000,13483 €134,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12362 €370,86 €
6.0000,12005 €720,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €