MFR Recommended



NCV303LSN15T1G | |
|---|---|
DigiKey Part Number | NCV303LSN15T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV303LSN15T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN15T1G Models |
Category | Reset Active Low |
Manufacturer onsemi | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Threshold 1.5V | Supplier Device Package 5-TSOP |
Output Open Drain or Open Collector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV303LSN16T1G | onsemi | 4.156 | NCV303LSN16T1GOSCT-ND | 0,31000 € | MFR Recommended |


