
Category | Logic Voltage - VIL, VIH 0.85V, 2.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 80A, 80A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 17ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 39-PowerWFQFN |
Number of Drivers 1 | Supplier Device Package 39-WQFNW (5x6) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

