
NCV3030BDR2G | |
|---|---|
DigiKey Part Number | 2156-NCV3030BDR2G-488-ND |
Manufacturer | |
Manufacturer Product Number | NCV3030BDR2G |
Description | NCV3030 - SYNCHRONOUS PWM CONTRO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV3030BDR2G Models |
Category | Frequency - Switching 2.4MHz |
Manufacturer onsemi | Duty Cycle (Max) 80% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 4.7V ~ 28V | Base Product Number |
| Bulk: | 42500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 393 | 0,64593 € | 253,85 € |
| Unit Price without VAT: | 0,64593 € |
|---|---|
| Unit Price with VAT: | 0,76866 € |

