


NCV301LSN33T1G | |
|---|---|
DigiKey Part Number | 488-NCV301LSN33T1GTR-ND - Tape & Reel (TR) 488-NCV301LSN33T1GCT-ND - Cut Tape (CT) 488-NCV301LSN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV301LSN33T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17280 € | 4,32 € |
| 100 | 0,14880 € | 14,88 € |
| 250 | 0,13736 € | 34,34 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,12471 € | 124,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11424 € | 342,72 € |
| 6.000 | 0,11089 € | 665,34 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


