


NCV301LSN22T1G | |
|---|---|
DigiKey Part Number | 488-NCV301LSN22T1GTR-ND - Tape & Reel (TR) 488-NCV301LSN22T1GCT-ND - Cut Tape (CT) 488-NCV301LSN22T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV301LSN22T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15300 € | 15,30 € |
| 250 | 0,14132 € | 35,33 € |
| 500 | 0,13424 € | 67,12 € |
| 1.000 | 0,12842 € | 128,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12124 € | 363,72 € |
| 6.000 | 0,11772 € | 706,32 € |
| 9.000 | 0,11596 € | 1.043,64 € |
| 15.000 | 0,11400 € | 1.710,00 € |
| 21.000 | 0,11286 € | 2.370,06 € |
| 30.000 | 0,11177 € | 3.353,10 € |
| 75.000 | 0,10940 € | 8.205,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




