MFR Recommended



Category | Reset Active Low |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 1.6V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV301LSN22T1G | onsemi | 702 | 488-NCV301LSN22T1GCT-ND | 0,31000 € | MFR Recommended |


