Direct
Direct
Similar
Similar



NCV2951CDR2 | |
|---|---|
DigiKey Part Number | NCV2951CDR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV2951CDR2 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2951CDR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




