Direct
Similar
Similar
Similar



NCV2951ACDR2 | |
|---|---|
DigiKey Part Number | NCV2951ACDR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV2951ACDR2 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2951ACDR2 Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2951ACDR2G | onsemi | 5.527 | NCV2951ACDR2GOSCT-ND | 0,45000 € | Direct |
| LP2951-50QDRQ1 | Texas Instruments | 1.534 | 296-40336-1-ND | 0,83000 € | Similar |
| LP2951CS-L-3-3/TR | MaxLinear, Inc. | 2.500 | 1016-LP2951CS-L-3-3/TRCT-ND | 0,55000 € | Similar |
| LP2951CS-L-5-0/TR | MaxLinear, Inc. | 5.765 | 1016-LP2951CS-L-5-0/TRCT-ND | 0,55000 € | Similar |




