Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2931CDR2G

DigiKey Part Number
488-NCV2931CDR2GTR-ND - Tape & Reel (TR)
488-NCV2931CDR2GCT-ND - Cut Tape (CT)
488-NCV2931CDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2931CDR2G
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2931CDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
26V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.7V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.029
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,52900 €5,29 €
250,47680 €11,92 €
1000,41880 €41,88 €
2500,39108 €97,77 €
5000,37438 €187,19 €
1.0000,36123 €361,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33602 €840,05 €
5.0000,32753 €1.637,65 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €