NCV2575D2T-ADJG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 335
Unit Price: 1,86000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.452
Unit Price: 2,02000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,27231 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2575D2T-ADJG

DigiKey Part Number
NCV2575D2T-ADJG-ND
Manufacturer
Manufacturer Product Number
NCV2575D2T-ADJG
Description
IC REG BUCK ADJ 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
NCV2575D2T-ADJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types