Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
5-TSOP Top View

NCV2250SN2T1G

DigiKey Part Number
NCV2250SN2T1GOSTR-ND - Tape & Reel (TR)
NCV2250SN2T1GOSCT-ND - Cut Tape (CT)
NCV2250SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2250SN2T1G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
20pA @ 5V
Current - Output (Typ)
48mA
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
81dB CMRR, 88dB PSRR
Propagation Delay (Max)
64ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34200 €3,42 €
250,30600 €7,65 €
1000,26650 €26,65 €
2500,24772 €61,93 €
5000,23642 €118,21 €
1.0000,23042 €230,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21557 €646,71 €
6.0000,20993 €1.259,58 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €