Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2211DR2G

DigiKey Part Number
488-NCV2211DR2GTR-ND - Tape & Reel (TR)
488-NCV2211DR2GCT-ND - Cut Tape (CT)
488-NCV2211DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2211DR2G
Description
IC AMP CLASS AB MONO 1W 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2211DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,46900 €4,69 €
250,42120 €10,53 €
1000,36900 €36,90 €
2500,34404 €86,01 €
5000,32902 €164,51 €
1.0000,31664 €316,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29474 €736,85 €
5.0000,28709 €1.435,45 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €