
NCV21914DR2G | |
|---|---|
DigiKey Part Number | 488-NCV21914DR2GTR-ND - Tape & Reel (TR) 488-NCV21914DR2GCT-ND - Cut Tape (CT) 488-NCV21914DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21914DR2G |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV21914DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 475µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 36 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,05700 € | 20,57 € |
| 25 | 1,88480 € | 47,12 € |
| 100 | 1,69530 € | 169,53 € |
| 250 | 1,60504 € | 401,26 € |
| 500 | 1,58006 € | 790,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41609 € | 3.540,23 € |
| 5.000 | 1,38843 € | 6.942,15 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

