Similar



NCV210RSQT2G | |
|---|---|
DigiKey Part Number | NCV210RSQT2GOSTR-ND - Tape & Reel (TR) NCV210RSQT2GOSCT-ND - Cut Tape (CT) NCV210RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV210RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCV210RSQT2G Models |
Category | Voltage - Input Offset 0.55 µV |
Mfr | Current - Supply 40µA |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 40 kHz | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Input Bias 39 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT210QADW-7 | Diodes Incorporated | 3.000 | 31-ZXCT210QADW-7CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45640 € | 11,41 € |
| 100 | 0,40060 € | 40,06 € |
| 250 | 0,37392 € | 93,48 € |
| 500 | 0,35784 € | 178,92 € |
| 1.000 | 0,34459 € | 344,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31867 € | 956,01 € |
| 6.000 | 0,31089 € | 1.865,34 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


