
NCV1362ACDR2G | |
|---|---|
DigiKey Part Number | 488-NCV1362ACDR2GTR-ND - Tape & Reel (TR) 488-NCV1362ACDR2GCT-ND - Cut Tape (CT) 488-NCV1362ACDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1362ACDR2G |
Description | AUTOMOTIVE PRIMARY SIDE PWM CONT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 140kHz 8-SOIC |
Datasheet | Datasheet |
Category | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Manufacturer onsemi | Control Features EN, Soft Start |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Output Isolation Isolated | Qualification AEC-Q100 |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 28V | Mounting Type Surface Mount |
Frequency - Switching 1kHz ~ 140kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43228 € | 1.080,70 € |
| 5.000 | 0,42183 € | 2.109,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

