


NCV1117ST25T3G | |
|---|---|
DigiKey Part Number | NCV1117ST25T3GOSTR-ND - Tape & Reel (TR) NCV1117ST25T3GOSCT-ND - Cut Tape (CT) NCV1117ST25T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST25T3G |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST25T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 68dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30640 € | 7,66 € |
| 100 | 0,26670 € | 26,67 € |
| 250 | 0,24780 € | 61,95 € |
| 500 | 0,23642 € | 118,21 € |
| 1.000 | 0,22705 € | 227,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20678 € | 827,12 € |
| 8.000 | 0,20171 € | 1.613,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

