Direct
Similar



NCV1117DTARK | |
|---|---|
DigiKey Part Number | NCV1117DTARK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV1117DTARK |
Description | IC REG LINEAR POS ADJ 1A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DTARK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 73dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Max) | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV1117DTARKG | onsemi | 11.433 | NCV1117DTARKGOSCT-ND | 0,56000 € | Direct |
| TLV1117IKVURG3 | Texas Instruments | 3.776 | 296-TLV1117IKVURG3CT-ND | 0,84000 € | Similar |



