NCV1076P065G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.510
Unit Price: 1,83000 €
Datasheet
Converter Offline Flyback Topology 65kHz 7-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV1076P065G

DigiKey Part Number
NCV1076P065GOS-ND
Manufacturer
Manufacturer Product Number
NCV1076P065G
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
65kHz
Manufacturer
onsemi
Power (Watts)
25 W
Packaging
Tube
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Part Status
Obsolete
Control Features
EN, Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Grade
Automotive
Voltage - Breakdown
670V
Qualification
AEC-Q100
Topology
Flyback
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Voltage - Start Up
8.1 V
Supplier Device Package
7-PDIP
Voltage - Supply (Vcc/Vdd)
7.7V ~ 8.5V
Mounting Type
Through Hole
Duty Cycle
69%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV1077CSTBT3Gonsemi3.510488-NCV1077CSTBT3GCT-ND1,83000 €MFR Recommended
Obsolete
Marketplace Stock: 3.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.800In Stock
Ships from Rochester Electronics, LLC