Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 16-SOIC
16 SOIC Pin View

NCV1063AD100R2G

DigiKey Part Number
NCV1063AD100R2GOSTR-ND - Tape & Reel (TR)
NCV1063AD100R2GOSCT-ND - Cut Tape (CT)
NCV1063AD100R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1063AD100R2G
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV1063AD100R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
670V
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
9 V
Voltage - Supply (Vcc/Vdd)
8.4V ~ 9.5V
Duty Cycle
66%
Frequency - Switching
100kHz
Power (Watts)
17.1 W
Fault Protection
Current Limiting, Over Load, Over Power, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.311
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,14000 €11,40 €
251,03680 €25,92 €
1000,92330 €92,33 €
2500,86912 €217,28 €
5000,83646 €418,23 €
1.0000,83361 €833,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75846 €1.896,15 €
5.0000,74186 €3.709,30 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €