


NCV1034DR2G | |
|---|---|
DigiKey Part Number | 488-NCV1034DR2GTR-ND - Tape & Reel (TR) 488-NCV1034DR2GCT-ND - Cut Tape (CT) 488-NCV1034DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1034DR2G |
Description | HV PWM BUCK CONTROLLER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1034DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 18V | |
Frequency - Switching | 25kHz ~ 500kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,04400 € | 51,10 € |
| 100 | 1,84130 € | 184,13 € |
| 250 | 1,74452 € | 436,13 € |
| 500 | 1,72306 € | 861,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54129 € | 3.853,22 € |
| 5.000 | 1,51165 € | 7.558,25 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

