
NCV1009DG | |
|---|---|
DigiKey Part Number | NCV1009DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV1009DG |
Description | IC VREF SHUNT PREC 2.5V 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC V 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1009DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


