
NCT7491MNTXG | |
|---|---|
DigiKey Part Number | 488-NCT7491MNTXGTR-ND - Tape & Reel (TR) 488-NCT7491MNTXGCT-ND - Cut Tape (CT) 488-NCT7491MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT7491MNTXG |
Description | IC REMOTE THERMAL MONITOR 24QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 85°C, -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCT7491MNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 85°C, -40°C ~ 125°C | |
Accuracy | ±3.5°C | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,73960 € | 43,49 € |
| 100 | 1,56290 € | 156,29 € |
| 250 | 1,47860 € | 369,65 € |
| 500 | 1,45076 € | 725,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,28463 € | 5.138,52 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

