ADC, DAC 10, 12 b I2C, SPI 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCT7290MNTXG

DigiKey Part Number
NCT7290MNTXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCT7290MNTXG
Description
IC DAS/ADC/DAC SPECIAL 56-QFN
Customer Reference
Detailed Description
ADC, DAC 10, 12 b I2C, SPI 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
ADC, DAC
Number of Channels
16
Resolution (Bits)
10, 12 b
Sampling Rate (Per Second)
-
Data Interface
I2C, SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.