NCT210RQR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,01479 €
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCT210RQR2G

DigiKey Part Number
NCT210RQR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCT210RQR2G
Description
SENSOR DIGITAL -55C-125C 16QSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
NCT210RQR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
7 b
Features
One-Shot, Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
-55°C ~ 125°C
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.917 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.917In Stock
Ships from Rochester Electronics, LLC