
NCS37015MNTWG | |
|---|---|
DigiKey Part Number | 488-NCS37015MNTWGTR-ND - Tape & Reel (TR) 488-NCS37015MNTWGCT-ND - Cut Tape (CT) 488-NCS37015MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37015MNTWG |
Description | IC COMPLIANT SIGNAL PROC 16-QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Compliant Signal Processor 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Type Compliant Signal Processor |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,64900 € | 16,49 € |
| 100 | 1,13440 € | 113,44 € |
| 500 | 0,91438 € | 457,19 € |
| 1.000 | 0,85823 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70117 € | 2.103,51 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

