
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -40°C ~ 95°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 16-QFN (3x3) |
Current - Supply 575µA |

