Ground Fault Protection PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS37012MNTWG

DigiKey Part Number
NCS37012MNTWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS37012MNTWG
Description
IC GFCI CTLR CDM
Customer Reference
Detailed Description
Ground Fault Protection PMIC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCS37012MNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Ground Fault Protection
Current - Supply
30µA
Voltage - Supply
6V ~ 12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.750 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.750In Stock
Ships from Rochester Electronics, LLC