
NCS37012DBRG | |
|---|---|
DigiKey Part Number | NCS37012DBRGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS37012DBRG |
Description | IC GFCI CTLR CDM |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS37012DBRG Models |
Category | Voltage - Supply 6V ~ 12V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Ground Fault Protection | Supplier Device Package 20-TSSOP |
Current - Supply 30µA | Base Product Number |

