
NCS37012DBG | |
|---|---|
DigiKey Part Number | NCS37012DBGOS-ND |
Manufacturer | |
Manufacturer Product Number | NCS37012DBG |
Description | GFCI ST BULK TSSOP RECEPT |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 20-TSSOP |
Category | Voltage - Supply 6V ~ 12V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Applications Ground Fault Protection | Supplier Device Package 20-TSSOP |
Current - Supply 30µA | Base Product Number |

