
NCS37005MNTWG | |
|---|---|
DigiKey Part Number | NCS37005MNTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCS37005MNTWG |
Description | IC GFCI CTLR CDM 16QFN |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCS37005MNTWG Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VFQFN Exposed Pad |
Applications Ground Fault Protection | Supplier Device Package 16-QFN (3x3) |
Current - Supply 2mA | Base Product Number |

